Kingbright LED Light Bars

Kingbright Brand: Kingbright
<p>Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of light bars containing 8 LED chips, encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.<br/><br/> These well designed components remain versatile, and may be PCB or panel mounted in both axis with 2.54mm lead spacing, while applications include backlighting, front panel indication and legend illumination. On top of that, the LED light bars have been manufactured using only the best materials, including the colour devices which are made with Gallium Arsenide Phosphide or Gallium Aluminium Arsenide.<br/><br/> These unique Kingbright LEDs are also RoHS compliant, while boasting low current operation, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's <a href="/brands/kingbright">Kingbright </a>page.</p>
  • Uniform light emitting area
  • Easily mounted on PCBs
  • Flush mountable
  • Can be used with panels and legend mounts
  • RoHS compliant
Description Image Product Buy Qty Pricing (Ex VAT) Colour Forward Current Forward Voltage Luminous Intensity Height Length Number of LEDs Width
Kingbright KB-2785YW Yellow Light Bar
Kingbright KB-2785YW Yellow Light Bar
Standard range
Order code: 56-2035
MPN: KB-2785YW

159 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £1.66
25+ £1.53
100+ £1.01
Yellow 30mA 2.1V 70mcd 6.12mm 20.04mm 8 9.94mm
Kingbright KB-2885SGW Green Light Bar
Kingbright KB-2885SGW Green Light Bar
Standard range
Order code: 56-2030
MPN: KB-2885SGW

235 in stock, despatched same dayAdditional 250 due on 05/05/2025
1+ £1.73
25+ £1.56
100+ £1.16
Green 25mA 2.2V 100mcd 6.12mm 20.04mm 8 9.94mm
Mftrs.ColourLensOutlineWavelengthLum. int.IF max.VF typ.VF max.
typetype(mm)(nm)(mcd)(mA)(V)(V)
KB-H100 SRWSuper redWhite diffused8.89 x 19.05660150301.852.5
KB-2685EWRedWhite diffused8.89 x 19.0562580302.02.5
KB-2785 YWYellowWhite diffused8.89 x 19.0559070302.12.5
KB-2885 SGWSuper greenWhite diffused9.94 x 20.04565100252.22.5


Trustpilot