Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.66 |
25+ | £1.53 |
100+ | £1.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An 8.89 x 19.05mm yellow light bar from Kingbright containing 8 LED chips encapsulated in a highly efficient diffused package, which scatters light to form a uniformly illuminated surface.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Yellow |
---|---|
Forward Current | 30mA |
Forward Voltage | 2.1V |
Height | 6.12mm |
Length | 20.04mm |
Luminous Intensity | 70mcd |
Number of LEDs | 8 |
Width | 9.94mm |
To use this facility please Sign In.
Sign In