Kingbright Miniature 1.8mm LED

Kingbright Brand: Kingbright
<p>A range of miniature diodes in diffused package of 1.8mm diameter suited to through-panel applications.</p>
  • Cathode identified by shorter lead
  • Kingbright L-2060 series
Description Image Product Buy Qty Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Typical Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-2060GD 1.8mm 2.2V Green LED 10mcd
Kingbright L-2060GD 1.8mm 2.2V Green LED 10mcd
Standard range
Order code: 56-0105
MPN: L-2060GD

Order in multiples of 5


775 in stock, despatched same dayAdditional 2,000 due on 05/05/2025
10+ £0.177
50+ £0.119
100+ £0.097
500+ £0.080
Green 565nm 25mA Green diffused 10mcd 2.2V 5V 70° +85°C -40°C 1.8mm
Kingbright L-2060YD 1.8mm 2.1V Yellow LED 8mcd
Kingbright L-2060YD 1.8mm 2.1V Yellow LED 8mcd
Standard range
Order code: 56-0110
MPN: L-2060YD

Order in multiples of 5


740 in stock, despatched same dayAdditional quantity lead time 11 weeks
10+ £0.176
50+ £0.111
100+ £0.093
500+ £0.078
Yellow 590nm 30mA Yellow diffused 8mcd 2.1V 5V 70° +85°C -40°C 1.8mm
ColourIF VF VF VR Lum. int. (mcd)View Wave-
max.typ.max.max.@ IF (10mA)anglelength
Red25mA2.0V2.5V5V3.270°700
Green25mA2.2V2.5V5V2070°565
Amber30mA2.0V2.5V5V3270°625
Yellow30mA2.1V2.5V5V2070°590


Trustpilot