Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.177 |
50+ | £0.119 |
100+ | £0.097 |
500+ | £0.080 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature green LED from Kingbright in diffused package of 1.8mm diameter suited to through-panel applications.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Green |
---|---|
Dominant Wavelength | 565nm |
Forward Current | 25mA |
Lens Type | Green diffused |
Luminous Intensity | 10mcd |
Reverse Voltage | 5V |
Viewing Angle | 70° |
Forward Voltage Typical | 2.2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 1.8mm |
To use this facility please Sign In.
Sign In