Christmas Opening Hours and Delivery Dates here

Kingbright Miniature 3mm LED - Kingbright

Kingbright Brand: Kingbright

A range of miniature 3mm round LEDs housed in a diffused colour package.

  • Compatible with similar products from other manufacturers
  • Cathode identified by flat on body
  • Kingbright L-34 series
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Typical Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-34GD 3mm 2.2V Green LED Round 32mcd
Kingbright L-34GD 3mm 2.2V Green LED Round 32mcd
Standard range
Order code: 56-0745
MPN: L-34GD

Order in multiples of 5


3,135 in stock, despatched same dayAdditional quantity lead time 11 weeks
10+ £0.144
50+ £0.090
100+ £0.075
500+ £0.070
Price per unit Ex VAT
Green 565nm 25mA Green diffused 32mcd 2.2V 5V 60° +85°C -40°C 3mm
Kingbright L-34YD 3mm 2.1V Yellow LED Round 20mcd
Kingbright L-34YD 3mm 2.1V Yellow LED Round 20mcd
Standard range
Order code: 56-0750
MPN: L-34YD

Order in multiples of 5


Out of stockBack-order availability date - 12/03/2026
10+ £0.248
50+ £0.155
100+ £0.129
500+ £0.120
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 20mcd 2.1V 5V 60° +85°C -40°C 3mm
ColourIFVFVFVRLum. int (mcd)View Wave-
max.typ.max.max.@ IF (10mA)anglelength
Red25mA2.0V2.5V5V3.260°700
Green25mA2.2V2.5V5V3260°565
Yellow30mA2.1V2.5V5V2060°590


Trustpilot