Easter opening times here
Kingbright L-34YD 3mm 2.1V Yellow LED Round 20mcd

Kingbright L-34YD 3mm 2.1V Yellow LED Round 20mcd

Kingbright
Standard range
Order Code:

56-0750

Brand: Kingbright MPN: L-34YD
Qty Unit Price (Ex VAT)
10+ £0.144
50+ £0.090
100+ £0.075
500+ £0.070
Price per unit Ex VAT
Order in multiples of 5
18 in stock, despatched same dayAdditional quantity lead time 11 weeks

Miniature 3mm 2.1V round bright yellow LED from Kingbright housed in a diffused colour package.


  • 20mcd luminous intensity
  • Low power consumption
  • General purpose leads
  • Solid state reliability
  • Compatible with similar products from other manufacturers
  • Cathode identified by flat on body
  • Kingbright L-34 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

Order Code: 55-1774

MPN: OSNY3164A

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+
£15.86 £12.00
71 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0160

MPN: RTC-31

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.065
715 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C