Christmas Opening Hours and Delivery Dates here

Kingbright SA10-21SURKWA 1" Super Bright Red LED Display Anode

Order Code:

61-6272

Brand: Kingbright MPN: SA10-21SURKWA
Qty Unit Price (Ex VAT)
1+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
141 in stock, despatched same dayAdditional 100 due on 05/03/2026

Kingbright SA10-21SURKWA 1" Super Bright Red LED Display Anode - These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide.

The connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place.


  • SA10-21SURKWA
  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common anode
  • 25.4mm digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 25.4mm
Forward Voltage 1.85V
Length 24mm
Width 10.5mm
Common Connection Common Anode
Forward Current 30mA
Height 34mm
Luminous Intensity 21mcd
Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot