Site: Industry
Currency: GBP    
Kingbright SC52-11EWA Red LED Display Cathode

Kingbright SC52-11EWA Red LED Display Cathode

Kingbright
Standard range
Order Code:

61-6269

Brand: Kingbright MPN: SC52-11EWA
Qty Unit Price (Ex VAT)
5+ £1.40
50+ £0.925
100+ £0.787
500+ £0.717
Price per unit Ex VAT
Order in multiples of 5
399 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright SC52-11EWA Red LED Display Cathode - White diffused segments and grey display surface maximise on/off contrast.


  • SC52-11EWA
  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common cathode
  • Low current operation
  • Easy mounting on PC boards
  • IC compatible

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.52in
Forward Voltage 2V
Length 12.4mm
Width 7mm
Common Connection Common cathode
Forward Current 25mA
Height 17.5mm
Luminous Intensity 2.2mcd
Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C