Christmas Opening Hours and Delivery Dates here

Kingbright SC56-11SURKWA Super Bright Red 14.2mm LED Display Cathode

Order Code:

61-6271

Brand: Kingbright MPN: SC56-11SURKWA
Qty Unit Price (Ex VAT)
5+ £1.50
50+ £1.11
100+ £1.08
500+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
284 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright SC56-11SURKWA Super Bright Red 14.2mm LED Display Cathode - These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide.

The connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place


  • SC56-11SURKWA
  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common Cathode
  • 14mm (0.56 inch) digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56in
Forward Voltage 1.85V
Length 12.7mm
Width 8mm
Common Connection Common cathode
Forward Current 30mA
Height 19.05mm
Luminous Intensity 21mcd
Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot