Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingston SDC10/8GB microSDHC Card (Class 10) - 8GB

Order Code:  

19-9230

 
Brand: Kingston MPN: SDC10/8GB EAN-13: 0740617183443

Discontinued


Kingston's Class 10 MicroSDHC cards offer higher storage for more music, more videos, more pictures, more games and more of everything you need in today's mobile world. The MicroSDHC card allows you to maximise today's revolutionary mobile devices.

One card for all.


  • High-speed class rating: Class 10
  • 10 Mbyte/sec. Minimum sustained data transfer rate
  • Compatible: With MicroSDHC and MicroSDXC host devices
  • File format: FAT 32
  • Dimensions: 11mm (W) x 15mm (L) x 1mm (D) (0.43(W) x 0.59(L) x 0.039(D) inches)
  • Supplied as 8 Gbyte option

Please Note: Not compatible with standard MicroSD enabled devices/reader



Reviews


Be the first to submit a review

Trustpilot