KL 5mm 12V Filament Lamp Wire Ended Round

Standard range
Order Code:

41-0190

Brand: KL MPN: 410190
Qty Unit Price (Ex VAT)
5+ £0.267
100+ £0.254
500+ £0.242
1000+ £0.231
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
970 in stock, despatched same dayAdditional quantity lead time 6 months

A 5mm 12V wire ended bulb , ideal for applications such as backlighting and scale illumination.


  • Ideal for applications such as backlighting, scale illumination etc.
  • Dimensions: 5mm dia x 11mm
  • Lead length 23mm
  • Current rating 80mA
Base Wire ended
Colour Clear
Dimensions 5 x 11mm
Operating voltage 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, November 28, 2016 Question by: Rapid Customer | Product code: 41-0190
Q. what is the whatage please?
A. Hi Ken, thank you for your question. These are rated at 12V at 80mA and Watts = Volts x Amps so 12 x .08 = 0.96W


Sunday, June 26, 2016 Question by: Rapid Customer | Product code: 41-0190
Q. Does this lamp has a resistance, if so, what is it?
A. Hi Mohamed, thank you for your question. The resistance will vary depending on temperature, at room temperature it measures 15-18 ohms rising very rapidly to optimum working temperature where it will measure circa 150 ohms to achieve the stated 80mA at 12V.


Friday, September 6, 2013 Question by: Rapid Customer | Product code: 41-0190
Q. Do these 5mm 12v filament lamps lead take solder?
A. Hi Ian. Thank you for your question. These can be soldered, but not close to the glass body and as quickly as possible to avoid potential damage.

Reviews


Be the first to submit a review

Trustpilot