Klauke K13 Mechanical Crimping Tool 0.5 - 6mm²

Order Code:

50-5038

Brand: Klauke MPN: K13 EAN-13: 4012078036337
  • Country of Origin:

Discontinued


The Klauke K13 crimping tool is suitable for tubular cable lugs and stanard connectors, as well as solderless terminals DIN 46234 and pin terminals DIN 46230 from 0.5 to 6mm².


  • Indent crimping
  • To shorten screws M2.6 to M6
  • With wire stripper and cutter
  • Length 210mm
  • Weight 0.23kg
  • Klauke type K13
Type Crimp tool
Capacity 0.5 to 6mm²
Weight 230g
Wire Gauge N/A

Reviews


Be the first to submit a review

Trustpilot