Site: Industry
Currency: GBP    
Klauke K2 Crimping Pliers Spade Connectors & Regular Connectors 0.75 - 16mm²

Klauke K2 Crimping Pliers Spade Connectors & Regular Connectors 0.75 - 16mm²

Klauke
Standard range
Order Code:

50-5039

Brand: Klauke MPN: K2 EAN-13: 4012078027540
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.00
Price per unit Ex VAT
101 in Stock, despatched in 4 days

The Klauke K2 Crimping Plier is a high quality tool suitable for fitting tubular cable lugs and regular connectors to cables with cross sections between 0.75 and 16mm². The tool produces an indent crimp suitable for round terminal strip openings.
  • Indent crimping
  • Ideal crimping tool with spring assisted tool opening
  • With ratchet for consistent crimp results
  • Exact cross-section assignment thanks to permanent marking on the crimping tool
  • Length 325mm
  • Weight 0.6kg
  • Klauke type K2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C