Knipex 00 20 01 V02 Circlip Pliers Set - 6 Piece

Standard range
Order Code:

58-3146

Brand: Knipex MPN: 00 20 01 V02 EAN-13: 4003773069652
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

This 6-piece circlip pliers set from Knipex come supplied in a foam tray for workbenches and tool trolleys. The ideal solution for clearly organised storage of tools, with precisely-sized recesses for holding the pliers. The set includes: three precision circlip pliers for internal circlips in bore holes and three precision circlip pliers for external circlips on shafts.


  • Bore Ø: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight/angled
  • Weight: 920g
  • Material: two colour, closed pore foam
  • Foam tray dimensions: 335 x 165 x 33mm (W x H x D)
  • Manufacturer's part 00 20 01 V02
Type 6-piece set
Bore Diameter 12 to 25/19 to 60mm
Capacity N/A
Length 140 to 180mm
Nose N/A
Shaft Diameter 10 to 25/19 to 60mm
Tip Type 90° angled / straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot