Knipex 00 21 06 HK S Tool Case "BIG Basic Move" Plumbing - 24 Piece

Extended range
Order Code:

65-3988

Brand: Knipex MPN: 00 21 06 HK S EAN-13: 4003773084266
Qty Unit Price (Ex VAT)
1+ £520.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Knipex 00 21 06 HK S Tool Case "BIG Basic Move" Plumbing - 24 Piece is equipped with six KNIPEX tools, a total of 24 brand tools, partly VDE-tested according to DIN EN 60900telescopic handle set in the base as well as two external, smooth-running skater wheels, with two metal flip locks and a three-digit combination lock for secure locking of the cover. There is a label field with two stickers for individual labelling and a document compartment in the cover.

The Knipex BIG Basic Move case has two removable tool boards made of dirt-repellent, PP twin-fall sheets, with 31 tool pockets and tool board with ten tool pockets. Also an elastic strap on the cover side and eleven narrow and one large tool pocket on the base side. With second tool board with ten tool pockets and an elastic strap on the base side and a document compartment on the cover side.

The base tray can be fixed by a push button, its 70 mm high, and can be subdivided by inserts. The cover board has 14 large tool pockets with a total of 54 inserting options. This is a strong, circumferential aluminium frame with metal hinges and heavy duty ABS black material including a ergonomic handle.

Max. payload: 20 kg
Volume: 33 litres



  • Article No:00 21 06 HK S
  • EAN: 4003773084266
  • Weight: 10,855 g
  • Dimensions: 264 x 436 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 430 mm (350 mm)
  • Dimension exterior (interior) height: 280 mm (200 mm)
  • Dimension exterior (interior) depth: 515 mm (480 mm)
Type Tool chest with tools
Case Fabric
Height 430mm
Length 280mm
Pieces 23
Width 515mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot