Christmas Opening Hours and Delivery Dates here

Knipex Tool Set Range

Knipex Brand: Knipex
Tool Range Made in Germany
Knipex
Description Image Product Buy Pricing (Ex VAT) Type Case Height Pieces Length Width
Knipex 00 20 90 V01 Extension Set Electro 1
Knipex 00 20 90 V01 Extension Set Electro 1
Extended range
Order code: 65-3983
MPN: 00 20 90 V01

Available to back orderBack order, lead time 9 days
1+ £219.23
Price per unit Ex VAT
Extension Set No 10
Knipex 00 20 90 V02 Extension Set Electro 2
Knipex 00 20 90 V02 Extension Set Electro 2
Extended range
Order code: 65-3984
MPN: 00 20 90 V02

1 available to back orderBack-order availability date - 15/01/2026
1+ £366.36
Price per unit Ex VAT
Extension Set 13
Knipex 00 21 11 Tool Bag "Compact" Electro - Set of 12
Knipex 00 21 11 Tool Bag "Compact" Electro - Set of 12
Extended range
Order code: 65-3985
MPN: 00 21 11

Available to back orderBack order, lead time 4 weeks
1+ £540.49
Price per unit Ex VAT
Tool case Fabric 60mm 14 290mm 410mm
Knipex 00 21 06 HL S Tool Case "BIG Basic Move" Electro - 24 Piece
Knipex 00 21 06 HL S Tool Case "BIG Basic Move" Electro - 24 Piece
Extended range
Order code: 65-3987
MPN: 00 21 06 HL S

4 available to back orderBack-order availability date - 15/01/2026
1+ £528.66
Price per unit Ex VAT
Tool chest with tools Fabric 515mm 24 280mm 430mm
Knipex 00 21 06 HK S Tool Case "BIG Basic Move" Plumbing - 24 Piece
Knipex 00 21 06 HK S Tool Case "BIG Basic Move" Plumbing - 24 Piece
Extended range
Order code: 65-3988
MPN: 00 21 06 HK S

2 available to back orderBack-order availability date - 15/01/2026
1+ £501.51
Price per unit Ex VAT
Tool chest with tools Fabric 430mm 23 280mm 515mm
Knipex 00 21 35 Tool Case "Robust23" Electric - 25 Piece
Knipex 00 21 35 Tool Case "Robust23" Electric - 25 Piece
Extended range
Order code: 65-3989
MPN: 00 21 35

Available to back orderBack order, lead time 4 weeks
1+ £758.49
Price per unit Ex VAT
Tool chest with tools Chest 190mm 23 470mm 370mm
Knipex 00 21 42 Tool Case "BIG Twin" Electric - 63 Piece
Knipex 00 21 42 Tool Case "BIG Twin" Electric - 63 Piece
Extended range
Order code: 65-3991
MPN: 00 21 42

3 available to back orderBack-order availability date - 05/02/2026
1+ £1510.32
Price per unit Ex VAT
Tool chest with tools ABS 435mm 63 250mm 520mm
Knipex 98 99 15 Toolbox "BIG Twin Move RED" Electric Competence - 42 Piece
Knipex 98 99 15 Toolbox "BIG Twin Move RED" Electric Competence - 42 Piece
Extended range
Order code: 65-3993
MPN: 98 99 15

1 available to back orderBack-order availability date - 05/02/2026
1+ £1652.85
Price per unit Ex VAT
Tool chest with tools Tool Case 435mm 42 290mm 520mm


Trustpilot