Knipex 98 99 15 Toolbox "BIG Twin Move RED" Electric Competence - 42 Piece

Standard range
Order Code:

65-3993

Brand: Knipex MPN: 98 99 15 EAN-13: 4003773084341
Qty Unit Price (Ex VAT)
1+ £1745.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

Knipex 98 99 15 Toolbox "BIG Twin Move RED" Electric Competence - is a 42 Piece hard-wearing ABS material construction, red tool case equipped with a range of KNIPEX tools for working on systems, tested according to DIN EN/IEC 60900. With telescopic handle set in the base as well as two external, smooth-running skater wheels.

Free-standing, in all opening positions; case with snap-in cover holders and a hinge mechanism on both sides making the angle freely adjustable. It can be opened from one or both sides and the bottom and lid can be opened independently of each other.

The BIG Twin case has a label field with two stickers for individual labelling and circumferential aluminium frame with securely mounted, sturdy centre wall, that can be fitted on both sides. With versatile inserting options due to elasticated loops and twelve small pockets it also has a removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets.

The base tray can be fixed by press button and it has a three-digit combination lock for secure locking of the case. With two metal tilt locks each for fixing the cover and the base. This can be subdivided by flexible inserts and has a cover plate with six large compartments. With a total of 95 inserting options

Max. payload: 30 kg
Volume: 38 litres

Metal hinges


  • Article No: 98 99 15
  • EAN: 4003773084341
  • Weight: 15,095 g
  • Dimensions: 432 x 317 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 520 mm (490 mm)
  • Dimension exterior (interior) height: 435 mm (370 mm)
  • Dimension exterior (interior) depth: 290 mm (110 mm) / (100 mm)
Type Tool chest with tools
Case Tool Case
Height 435mm
Length 290mm
Pieces 42
Width 520mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot