Knipex 02 02 225 High Leverage Combination Pliers 225mm

Standard range
Order Code:

50-4569

Brand: Knipex MPN: 02 02 225 EAN-13: 4003773043379
Qty Was Unit Price (Ex VAT)
1+ £31.00   £28.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

These Knipex High Leverage Combination Pliers 225mm are black atramentised with a polished head and have handles with multi-component grips.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Type Combination Pliers
Cutting Capacity Hard Wire 3mm
Cutting Capacity Medium-hard Wire N/A
Cutting Capacity Piano Wire 2.5mm
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 225mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot