Knipex 03 06 180 T Combination Pliers With Tether Attachment 180mm

Standard range
Order Code:

61-5956

Brand: Knipex MPN: 03 06 180 T EAN-13: 4003773081395
Qty Unit Price (Ex VAT)
1+ £29.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

These VDE combination pliers from Knipex have been designed with gripping zones for flat and round material, making them suitable for versatile use. Additionally equipped with cutting edges for soft and hard wire, plus long cutting edges for thicker cables. Manufactured to a high standard using special tool steel, forged, oil-hardened.

These pliers have a tether attachment for fixing to belt or strap to facilitate hands-free working.


  • Pliers: chrome plated
  • Handles: insulated with multi-component grips, VDE-tested
  • Medium hard wire: Ø 3.4mm
  • Hard wire: Ø 2.2mm
  • Cutting capacity copper cable, multiple-stranded: Ø 12mm
  • Cutting capacity copper cable, multiple-stranded: 16mm
  • Length: 180mm
  • Weight: 271g
  • Manufacturer's part 03 06 180 T
Cutting Capacity Hard Wire 2.2mm
Cutting Capacity Medium-hard Wire 3.4mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot