Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 03 06 200 SB VDE Combination Pliers 200mm

Standard range
Order Code:  

96-4177

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 03 06 200 SB Copy to clipboard EAN-13: 4003773012238
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £37.00   £35.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
100 available to back orderBack-order availability date - 06/11/2024

The Knipex 03 06 Series Traditional Combination Pliers with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from a top quality special tool steel, forged and oil-hardened to approximately 60 HRC for added strength and durability. Chrome plated finish. The jaws have longer cutting edges for thicker cables and gripping zones for flat and round materials.

Knipex VDE Combination Pliers 200mm

Cutting Capacity: Hard: 2.5mm, Medium Hard: 3.8mm, Multi-Strand: 13.0mm


Type Combination

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot