Knipex 09 12 240 American Style Lineman's Pliers With Fishtape Puller 240 mm

Order Code:

50-2741

Brand: Knipex MPN: 09 12 240 EAN-13: 4003773071969
  • Country of Origin: Germany

Discontinued


Knipex American-style Lineman's Pliers are ideal for heavy duty use and are suitable for a wide variety of applications.


  • Black atramentised, polished head
  • Mult-component handle covers
  • With cable pulling device and universal mandrel crimp
  • Solid construction for heaviest strain
  • High transmission ratio for easy cutting
  • Requires 40% less effort compared with conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handle shape for firm contact
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional gripping zone below the joint for powerful leverage and pressing performance
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel; forged, oil-hardened
Cutting Capacity Hard Wire 3mm
Cutting Capacity Medium-hard Wire 4.6mm
Cutting Capacity Piano Wire N/A
Material Vanadium steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 240mm

Reviews


Be the first to submit a review

Trustpilot