Christmas Opening Hours and Delivery Dates here

Knipex 11 06 160 VDE Insulation Stripper 160mm

Order Code:

58-3241

Brand: Knipex MPN: 11 06 160 EAN-13: 4003773021933
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 available to back orderBack-order availability date - 14/01/2026

This 160mm (L) VDE insulation stripper from Knipex is for single, multiple and fine stranded conductors with plastic or rubber insulation max. Ø 5.0mm or 10mm² cable cross section. Easy adjustment to the required diameter of solid or stranded wire can be achieved via the knurled screw and lock nut. Manufactured to a high standard with chrome plated pliers and handles which are insulated with multi-component grips, VDE-tested.


  • Tested according to VDE standard for working on live cables with voltages up to 1000V
  • Suitable for: Single, multi or fine-wired conductors with plastic or rubber insulation
  • Special tool steel, forged, oil-hardened
  • Length: 160mm
  • Operating range: max. 10mm², wires: Ø 5mm
  • Weight: 170g
  • Manufacturer's part 11 06 160
Type Adjustable
Stripping Range 10mm
Material Insulated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot