Knipex 42 14 280 Welding Grip Pliers 280mm

Order Code:

50-9364

Brand: Knipex MPN: 42 14 280 EAN-13: 4003773022206
  • Country of Origin: Germany

Discontinued


Heavy-duty Knipex Welding Grip Pliers 280mm, suitable for gripping, clamping and holding.


  • Heat resistant malleable cast iron jaws
  • Flat items lying side by side are held in place during welding
  • Also suitable for section material with vertical webs up to 25mm
  • Supplied with adjustment screw and release lever
  • One-hand operation
  • High clamping pressure due to toggle lever action
  • Rolled steel, high-strength, forged, oil-hardened pliers body
Type Welding grip
Jaw Capacity 65mm
Jaw Width N/A
Overall Length 280mm
Pieces N/A

Reviews


Be the first to submit a review

Trustpilot