Knipex 46 11 G2 Circlip Pliers For Grip Rings On Shafts 5.0 - 13.0mm

Order Code:

50-9334

Brand: Knipex MPN: 46 11 G2 EAN-13: 4003773031079
  • Country of Origin: Germany

Discontinued


High-quality Knipex Circlip Pliers designed for fitting grip rings on shafts ranging in diameter from 5mm to 13mm.


  • Chrome vanadium steel, forged, oil-hardened pliers
  • Black atramentised pliers head polished
  • Plastic coated handles with opening limiter
  • With opening spring
  • Non-slip, solid tips
Type Grip rings
Bore Diameter N/A
Capacity N/A
Length 140mm
Nose N/A
Shaft Diameter 5 to 13mm
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot