Knipex 46 29 A51 Replacement Tips For 46 20 A51

Order Code:

58-5756

Brand: Knipex MPN: 46 29 A51 EAN-13: 4003773025047
  • Country of Origin: Germany

Discontinued


A pair of replacement Ø 3.5mm angled tips for the Knipex 46 20 A51 circlip pliers.


  • Shaft Ø: 122 - 300mm
  • Tip shape: 90° angled
  • Weight: 144g
  • Manufacturer's part 46 26 51
Type Replacement tips
Bore Diameter N/A
Capacity N/A
Length N/A
Nose N/A
Shaft Diameter 122 to 300mm
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot