Knipex 48 41 J21 Precision Circlip Pliers 19 - 60 Ø mm Bore

Knipex 48 41 J21 Precision Circlip Pliers 19 - 60 Ø mm Bore

Order Code:

86-0139

Brand: Knipex MPN: 48 41 J21 EAN-13: 4003773080695
  • Country of Origin: Germany

Discontinued


These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 165mm
  • Suitable for bore 19 to 60mm
  • Overstretching limiter
  • Ideal for series production as excessive expansion of rings is prevented
  • Inserted tips made of drawn spring steel wire
  • Adjustable using hexagonal screw
  • Opening spring protected inside the joint
  • Non-slip plastic grips
  • Grey atramentised jaws
  • Manufacturer's part 48 41 J21
Type Precision
Bore Diameter 19 to 60mm
Capacity N/A
Length 165mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot