Knipex 58 30 225 Potters' Pincers (Brick Pincers) 225mm

Order Code:

50-9416

Brand: Knipex MPN: 58 30 225 EAN-13: 4003773014331
  • Country of Origin: Germany

Discontinued


Knipex 225mm Potters' Pincers with 20mm jaws, suitable for cutting brick and other pottery work.


  • Supplied with wire cutter for soft wire
  • Cutting edges hardened
  • Cutting edge hardness approx. 59 HRC
  • Made from special tool steel, forged, oil-hardened
  • Black atramentised, head polished pliers
Type Brick pincers
Holding Capacity 20mm
Size 225mm

Reviews


Be the first to submit a review

Trustpilot