Knipex 71 41 200 CoBolt® Compact Bolt Cutters Angled

Order Code:

50-6394

Brand: Knipex MPN: 71 41 200 EAN-13: 4003773066897
  • Country of Origin: Germany

Discontinued


This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.



  • Plastic-coated handles
  • Black atramentised 20° angled head
  • Joint bar on one side and side cutter for almost flush cutting
  • Made from chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
  • Length 200mm
  • Weight 335g
  • Manufacturer's part 71 41 200


Type Bolt cutters
For Use With Hard, piano, soft wire
Length 200mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot