Christmas Opening Hours and Delivery Dates here

Knipex 73 02 160 X-Cut Compact Diagonal Cutters Multi Component Handles 160mm

Order Code:

50-4890

Brand: Knipex MPN: 73 02 160 EAN-13: 4003773075127
Qty Was Unit Price (Ex VAT)
1+ £39.57 £35.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

These X-Cut Compact Diagonal Cutters from Knipex have multi-component handles and have been designed to cut the finest wires, as well as multi-strand cables and hard piano wire. These compact, light, but powerful cutters require 20% less effort in comparison to Knipex power side cutting pliers of the same length.


  • Black atramentised
  • Box joint - highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • Large opening angle for thicker cables
  • Precise cutting even for fine CU wires
  • Can be used universally in mounting, maintenance and production
  • Chrome vanadium high-performance steel, forged, oil-hardened
  • Length 160mm
  • Manufacturer's part 73 02 160
Type Diagonal side cutters
Length 160mm
For Use With Hard, medium, piano, soft wire
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot