Christmas Opening Hours and Delivery Dates here

Knipex 73 72 180 TwinForce® High Performance Diagonal Cutters 180mm

Order Code:

58-3137

Brand: Knipex MPN: 73 72 180 EAN-13: 4003773074779
Qty Was Unit Price (Ex VAT)
1+ £64.96 £57.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 13/01/2026

These diagonal cutters from Knipex have been designed for easy cutting with little strain: cuts again 50% easier than the tried and tested high leverage diagonal cutters. Reliably cuts all types of wire, including steel tape, offering ideal transmission of force due to double-hinged design. Manufactured to a high standard with chrome vanadium heavy-duty steel (forged and oil-hardened), while supremely comfortable. This version has handles with multi-component grips.


  • For rough or very fine cutting
  • High degree of stability and zero-backlash due to precisely milled forged-in axles
  • Low cutting impact: gentle on hands - relieved tension on muscles and tendons
  • Comfortable for repetitive cutting or extremely hard cutting jobs
  • Soft wire: Ø 5.5mm
  • Medium hard wire: Ø 4.6mm
  • Hard wire: Ø 3.2mm
  • Piano wire: Ø 3mm
  • Length: 180mm
  • Weight: 280g
  • Manufacturer's part 73 72 180

https://www.youtube.com/watch?v=TH0CrhRPVnk


Type Diagonal side cutters
Length 180mm
For Use With Hard, medium, piano, soft wire
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot