Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 74 06 200 SB VDE High Leverage Diagonal Cutter 200mm

Standard range
Order Code:  

96-4188

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 74 06 200 SB Copy to clipboard EAN-13: 4003773014379
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £51.00   £48.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back orderBack-order availability date - 01/11/2024

The Knipex 74 06 Series High Leverage Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With an integrated forged axle for cutting all types of wire including piano wire.

Made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. Precision cutting edges additionally induction-hardened, approx. 64 HRC. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio.

1 x Knipex VDE High Leverage Diagonal Cutters 200mm

Cutting Capacity: Medium: 4.2mm, Hard: 3.0mm, Piano: 2.5mm


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot