Knipex 83 30 005 S-Type Pipe Wrench 245mm

Order Code:

50-9359

Brand: Knipex MPN: 83 30 005 EAN-13: 4003773025221
  • Country of Origin: Germany

Discontinued


Knipex S-Type Pipe Wrench 245mm long, designed to tackle pipes with a diameter up to 35mm..


  • :Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Adjustment Positions N/A
Jaw Capacity 35mm
Length 245mm

Reviews


Be the first to submit a review

Trustpilot