Christmas Opening Hours and Delivery Dates here

Knipex 95 16 160 StepCut Cable Shears 160mm

Order Code:

65-4003

Brand: Knipex MPN: 95 16 160 EAN-13: 4003773085966
  • Quickly find another product in this range by Material:

    Burnished steel Chrome plated steel Plastic Coated
Qty Unit Price (Ex VAT)
1+ £48.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 14/01/2026

Knipex 95 16 160 StepCut Cable Shears 160mm - Are small, light, and strong with comfortable cutting without crushing and just 160 mm in size. The gradations cut wires one after the other; cutting is up to 40% easier than with standard cable shears of the same length. With ergonomic handle design these are ideal for optimal cutting feel even for larger cable diameters.


Cuts multi-core stranded copper and aluminium cables up to Ø 15 mm (50 mm²), cuts solid copper and aluminium cables up to 5 x 4 mm² and cuts without crushing. The bolted joint:= amkes use precise, effortless, durable with a pinch guard fitted for safe work.


Not suitable for steel wire and hard drawn copper conductors. Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC


  • Article No: 95 16 160
  • EAN: 4003773085966
  • Shears: Chrome-plated
  • Head: Chrome-plated
  • Handles: Insulated with multi-component grips, VDE-tested
  • Weight: 225g
  • Dimensions: 160 x 60 x 28mm
  • Standard: DIN EN 60900 IEC 60900
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacity copper cable, multiple-stranded: 50mm²
  • Cutting capacity copper cable, multiple-stranded: Ø 15mm
  • AWG: 1 / 0
  • VDE tested: Yes
Type Shears
Material Chrome plated steel
Overall Length 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot