Christmas Opening Hours and Delivery Dates here

Knipex 95 32 038 Cable Shears (Ratchet Action) Telescopic Handles 570mm

Order Code:

58-3205

Brand: Knipex MPN: 95 32 038 EAN-13: 4003773071556
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £203.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These 570mm (L) cable shears with telescopic handles from Knipex have been designed for cable diameters up to 38mm - the handles can also be positioned at an angle to set the optimum handle width, making them suitable for work in confined areas.

Comfortable to use thanks to ratchet action and low weight, the shears have been manufactured to a high standard, including a cutting head made of special quality high-grade tool steel, oil-hardened, while the heavy duty telescopic handles are made of oval aluminium tubing. the handles are also extendable up to 770mm for maximum leverage on large cable diameters; retractable down to 570mm for minimum space requirements during transport.


  • Adjustable telescopic handles allowing angular positioning
  • Replaceable cutting head
  • Extensive cutting range up to max. Ø 38mm or max. 280mm² (e.g. 4 x 70mm² NYY) in copper and aluminium cables
  • Easier, neater cut due to optimised cutting-edge geometry
  • Adjustable bolted joint
  • Length: 570mm
  • Weight; 1980g
  • Manufacturer's part 95 32 038

Not suitable for steel wires, hard-drawn copper conductor or wire rope!
Material Tool steel
Overall Length 570mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot