Christmas Opening Hours and Delivery Dates here

Knipex 97 52 14 Crimping Pliers Short Design 195mm

Order Code:

50-9397

Brand: Knipex MPN: 97 52 14 EAN-13: 4003773026808
Qty Unit Price (Ex VAT)
1+ £168.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

These Short Design Crimping Pliers from Knipex are suitable for non-insulated open plug type connectors (plug width 2.8 to 4.8mm) and offer high crimping quality due to precision dies and a self-releasing locking mechanism.


  • Crimping pressure has been calibrated in the factory, but is readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling due to angled head, low weight and short design
  • Made from chrome vanadium electric steel, oil-hardened
  • Capacity 0.1 to 1.5mm²
  • Length 195mm
  • Manufacturer's part 97 52 14
Type Crimp tool
Capacity 0.1 to 1.5mm²
Wire Gauge 26 to 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot