Knipex 97 52 65 A Four-Mandrel Crimping Pliers For Turned Contacts

Order Code:

58-5760

Brand: Knipex MPN: 97 52 65 A EAN-13: 4003773071594
  • Country of Origin: Germany

Discontinued


These four-mandrel crimping pliers from Knipex have been designed for crimping turned contacts. Equipped with a host of rich features, including the gauge to check the basic setting, chrome vanadium electric steel in special quality (oil-hardened), table for calculating the settings, pliers in a plastic case with foam insert and high operation comfort thanks to handy shape.


  • Four-mandrel crimping for top-quality crimping connections
  • Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
  • Optimum transmission of force due to highly effective lever action for fatigue-reduced operation
  • Fine adjustment of pressure depending on the conductor's diameter by means of adjusting wheel
  • Handles: with multi-component grips
  • Applications: turned contacts (Harting; Ilme; Phoenix; Amphenol; Walther; HTS; Contact; Weidmüller)
  • Capacity: 0.14 - 6.0mm²
  • AWG: 25 - 10
  • Number of crimping positions: 1
  • Length: 250mm
  • Weight: 600g
  • Manufacturer's part 97 52 65 A
Type Crimp tool
Capacity 0.14 to 6mm²
Weight 600g
Wire Gauge 25 to 10AWG

Reviews


Be the first to submit a review

Trustpilot