Knipex 97 52 65 DG A Four-Mandrel Crimping Pliers For Turned Contacts

Order Code:

58-5761

Brand: Knipex MPN: 97 52 65 DG A EAN-13: 4003773071990
  • Country of Origin: Germany

Discontinued


For crimping turned contacts
Four-mandrel crimping for top-quality crimping connections
Mandrel gauge to check the basic setting
Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
Optimum transmission of force due to highly effective lever action for fatigue-reduced operation
High operation comfort thanks to handy shape
Chrome vanadium electric steel in special quality, oil-hardened
With digital display of the preset crimping capacities
With table for calculating the settings
Pliers in a plastic case with foam insert
Without locator
Crimping capacity can be adjusted in increments of 0.01 mm
Adjustment in mm, inches or comparable selection positions according to MIL


  • Additional product details: Pliers: chrome plated
  • Handles: with multi-component grips
  • Applications: turned contacts (Harting; Ilme; Phoenix; Amphenol; Walther; HTS; Contact; Weidmüller)
  • Capacity: 0,14 - 6,0mm²
  • AWG: 25 - 10
  • Number of crimping positions: 1
  • Length: 250mm
  • Dimensions, length: 250mm
  • Weight: 630g
  • Manufacturer's part 97 52 65 DG A
Type Crimp tool
Capacity 0.14 to 6mm²
Weight 630g
Wire Gauge 25 to 10AWG

Reviews


Be the first to submit a review

Trustpilot