Christmas Opening Hours and Delivery Dates here

Knipex 98 55 Dismantling Knife 155mm

Order Code:

58-3227

Brand: Knipex MPN: 98 55 EAN-13: 4003773022558
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £36.72 £33.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
138 available to back orderBack-order availability date - 14/01/2026

This dismantling knife from Knipex has improved ergonomy through the grip shape with pleasantly designed slip protection, while also offering more safety via the anti-skid soft components. Other benefits are the good transmission of power when pulling the knife through the thumb and "finger-hook" at the end of the grip. The blade has been manuctured to a high standard courtesy of the surgery steel, which is both rust-free and air-hardened.


  • Transparent protective cap
  • Sliding shoe at the tip
  • Stable, fixed hooked blade, sickel-shaped
  • No damaging of the conductor insulation
  • Insulating multi-component grip, VDE-tested
  • Blade length 38mm
  • Length: 155mm
  • Weight: 68g
  • Manufacturer's part 98 55
Type Dismantling knife
Length 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot