Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Knipex American Style Lineman’s Pliers

<P>Knipex American-style Lineman's Pliers are ideal for heavy duty use and are suitable for a wide variety of applications. They are available with non-slip plastic handles or multi-component grips and either with or without fish tape puller.</P>
  • Solid construction for heaviest strain
  • High transmission ratio for easy cutting
  • Requires 40% less effort compared with conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handle shape for firm contact
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional gripping zone below the joint for powerful leverage and pressing performance
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel; forged, oil-hardened
Order codeMftrs part no.Length (mm)
50-273809 01 240240
50-273909 02 240240
86-008109 02 240 T240
50-274009 11 240240
50-274109 12 240240
86-008309 12 240 T240