Knipex 09 02 240 T American Style Lineman's Pliers Tether Attachment Point 240mm

Order Code:

86-0081

Brand: Knipex MPN: 09 02 240 T EAN-13: 4003773079941
  • Country of Origin: Germany

Discontinued


Knipex American-style Lineman's Pliers are ideal for heavy duty use and are suitable for a wide variety of applications.


  • Black atramentised, polished head
  • Multi-component handle covers
  • Solid construction for heaviest strain
  • High transmission ratio for easy cutting
  • Requires 40% less effort compared with conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handle shape for firm contact
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional gripping zone below the joint for powerful leverage and pressing performance
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel; forged, oil-hardened
  • This version incorporates a tether attachment point
  • Manufacturer's part 09 02 240 T
Cutting Capacity Hard Wire 3mm
Cutting Capacity Medium-hard Wire 4.6mm
Cutting Capacity Piano Wire N/A
Material Vanadium steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 240mm

Reviews


Be the first to submit a review

Trustpilot