Christmas Opening Hours and Delivery Dates here

Knipex Electronics End Cutting Nippers - 115mm/120mm

Knipex Brand: Knipex

These electronics end cutting nippers from Knipex are precision pliers for ultra fine cutting work - for instance, in electronics and fine mechanics. Equipped with a sturdy, zero backlash box joint and cutting edges which have been additionally induction hardened (cutting edge hardness at least 56 HRC). Other featurs include the low-friction double spring for gentle and even opening, while the polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.

  • With 2 components handle
  • Dimensions angle 27°
  • High-grade special tool steel, forged, oil-hardened
  • Head mirror polished
  • Handles with multi-component grips
  • Lengths: 115mm or 120mm
  • DIN ISO 9654
  • Net weight: 70g
Description Image Product Buy Pricing (Ex VAT) Length Type For Use With Material
Knipex 64 52 115 Electronics End Cutting Nippers 115mm
Knipex 64 52 115 Electronics End Cutting Nippers 115mm
Standard range
Order code: 58-3169
MPN: 64 52 115

5 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £49.81
Price per unit Ex VAT
115mm End cutters General duty Steel
Knipex 64 62 120 Electronics End Cutting Nippers 120mm
Knipex 64 62 120 Electronics End Cutting Nippers 120mm
Extended range
Order code: 58-3167
MPN: 64 62 120

13 available to back orderBack-order availability date - 14/01/2026
1+ £50.43
Price per unit Ex VAT
120mm End cutters General duty Steel
Order codeMftrs Part No.
58-316964 52 115115mm length
58-316764 62 120120mm length


Trustpilot