Knipex 64 62 120 Electronics End Cutting Nippers 120mm

Standard range
Order Code:

58-3167

Brand: Knipex MPN: 64 62 120 EAN-13: 4003773046998
  • Quickly find another product in this range by Length:

    115mm 120mm
Qty Unit Price (Ex VAT)
1+ £47.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

These 120mm (L) electronics end cutting nippers from Knipex are precision pliers for ultra fine cutting work - for instance, in electronics and fine mechanics. Equipped with a sturdy, zero backlash box joint and cutting edges which have been additionally induction hardened (cutting edge hardness at least 56 HRC). Other featurs include the low-friction double spring for gentle and even opening, while the polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.


  • With 2 components handle
  • Dimensions angle 65°
  • High-grade special tool steel, forged, oil-hardened
  • Head mirror polished
  • Handles with multi-component grips
  • Length: 120mm
  • Net weight: 70g
  • DIN ISO 9654
  • Manufacturer's part 64 62 120
Type End cutters
For Use With General duty
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot