Christmas Opening Hours and Delivery Dates here

Knipex 35 62 145 Electronics Pliers Multi Component Grips 145mm

Order Code:

58-3168

Brand: Knipex MPN: 35 62 145 EAN-13: 4003773039556
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £39.13 £35.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 14/01/2026

These electronics pliers from Knipex have been designed for very fine assembly work, such as electronics and precision mechanics: grasping, holding and bending. Manufactured to a high standard using special tool steel, forged, oil-hardened, while the handles have multi-component grips. Another feature is the polish, together with a fine film of oil, which offers effective rust protection.


  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Passed through precision joint
  • Length: 145mm
  • Net weight: 103g
  • Manufacturer's part 35 62 145
Type Round nose
Handle Type Standard
Length 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot