Knipex 40 04 250 Universal Grip Pliers 250mm

Standard range
Order Code:

50-9232

Brand: Knipex MPN: 40 04 250 EAN-13: 4003773002710
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 19/12/2024

These heavy-duty 250mm Universal Grip Pliers from Knipex are designed to grip round and flat material safely and securely.


  • With adjustment screw and release lever
  • One-hand operation
  • High clamping pressure due to toggle lever action
  • Rolled steel, high-strength pliers
  • Jaws made from chrome vanadium electric steel, forged
  • Manufacturer's part 40 04 250
Type Universal grip
Jaw Capacity 35mm
Jaw Width N/A
Overall Length 250mm
Pieces N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot