Christmas Opening Hours and Delivery Dates here

Komelon MPT57M PowerBlade™ II Pocket Tape 5m (Width 27mm) (Metric only)

Order Code:

96-4213

Brand: Komelon MPN: MPT57M EAN-13: 8803005879501
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayPlease contact us for lead time

The Komelon PowerBlade™ II Pocket Tape has a Dura NY nylon coated steel dual printed blade with vertical blade markings on the reverse and patented hi-vis blade printing. The Dura NY nylon coating offers superior quality that lasts up to 15x longer.

Its ergonomically designed ABS case with a moulded rubber grip provides increased comfort. The edges of the blade have been deburred. It also has a magnetic end hook.

Available with both metric and imperial graduations or metric only.

This Komelon PowerBlade™ II Pocket Tape has metric graduations only.

Blade Length: 5m
Blade Width: 27mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot