Christmas Opening Hours and Delivery Dates here
Kopp 152405849 Flexible Cable H05VV5-F Black 3 x 1 mm² 5m

Image Representative of Range

Kopp 152405849 Flexible Cable H05VV5-F Black 3 x 1 mm² 5m

Order Code:

04-6618

Brand: Kopp MPN: 152405849 EAN-13: 9008221524054
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The Kopp 152405849 is a flexible cable LTG H05VV5-F 3 x 1 mm², black, and supplied in a 5 metre length. This high-quality cable is designed for indoor electrical installations. It is typically used for connecting appliances and devices to power sources.
Colour Black
Conductor Cross Section 3 x 1 mm²
Type H05VV5-F
Cable Diameter 7mm
Core layout Class 5 = fine
Halogen-free No
Max. temperature +50°C
Min. temperature +5°C
Nominal Voltage 500V
Packaged Yes
Shielded No
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot