KEPO KPI-G2329-6261 Piezo Transducer 2.9 ± 0.5 kHz 23mm

Order Code:

51-7445

Brand: KEPO MPN: KPI-G2329-6261

Discontinued


The KEPO Piezo Transducer 2.9 ± 0.5kHz 23mm is able to generate a continuous pulse tone when energised by a 12VDC (rated voltage). Outputs of up to 85dB/12VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G2329-6261
  • Type Piezo transducer
    Frequency 2.9kHz
    Size 23 x 16mm
    Sound Output 85dB

    Reviews


    Be the first to submit a review

    Trustpilot