Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

i-Autoc KSI240 Series Solid State Relays Single Phase AC Output Panel Mount

<P>The KSI240 series are a range of high power handling Solid State Relays (SSR) that feature Triac or SCR outputs for heavy industrial loads. The relays have DC control and are available in a choice of load currents. Suitable for applications such as high/low temperature chambers, plastics machinery, incubators, lubrication equipment, HVAC, elevators, high power lighting systems, fountain controllers, etc.</P>
  • Panel mounting
  • LED indication for operation
  • Superior thermal performance
  • High dielectric strength
Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.
Order code60-157860-157960-1582
Load voltage nom.240V AC240V AC240V AC
Load voltage range48 to 280V AC48 to 280V AC48 to 280V AC
Load current10A25A60A
Switch modeZero crossZero crossZero cross
Control voltage range4 to 32V DC4 to 32V DC4 to 32V DC
Transient overvoltage600V pk600V pk600V pk
Surge current max.400A600A860A
Turn-on time max.½ AC cycle + 1ms½ AC cycle + 1ms½ AC cycle + 1ms
Turn-off time max.½ AC cycle + 1ms½ AC cycle + 1ms½ AC cycle + 1ms

Turn-on voltage min.4V DC
Turn-off voltage min.1V DC
Input current max.25mA
Dielectric strength=5kV rms
Dimensions58.4 x 45.7 x 22.9mm
Operating temperature-30°C to +80°C

Trustpilot