Christmas Opening Hours and Delivery Dates here

kwb 857012 sandpaper grit 120 230x93mm 5pcs silicon Carbide velours back

Order Code:

04-8720

Brand: KWB MPN: 857012 EAN-13: 4009318570126
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 14/01/2026

The kwb 857012 sandpaper features a grit size of 120, making it suitable for medium sanding tasks. Measuring 230 mm by 93 mm, this set includes 5 pieces, ideal for use with grinder accessories or grinding equipment. Typically, it's used for surface preparation and smoothing wood or metal surfaces.
Type Sandpaper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 120

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot