Christmas Opening Hours and Delivery Dates here

Löthonig 811114-89 High Quality Flux 7.5g

Order Code:

49-3065

Brand: Lothonig MPN: 811114-89 EAN-13: 0000042201830
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
134 available to back orderBack-order availability date - 04/02/2026

High quality flux 7.5g from Lothonig is ideal for exceptionally clean, reliable soldering without damage to materials.

The use of flux paste can accelerate the soldering process, while the flux can also be used with metals that are difficult to solder (brass, steel, "Konstantan") and oxidised parts.


  • Suitable for increased soldering temperature
  • Avoids corrosion
  • Content: 7g
  • Flux residues remain neutral
  • Prevents corrosion in measuring instruments
  • Manufacturer's part 811114-89
Volume 7ml
Flux Type Acid free rosin
Dispensing Method Tube

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot